Siemens Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1

Subtotal (1 unit)*

PHP12,257.11

(exc. VAT)

PHP13,727.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,257.11

*price indicative

RS Stock No.:
639-224
Mfr. Part No.:
VAG60.25-22 / S55230-V132
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Ball Material

Brass

Outlet Port Size

1 1/2 G

Body Material

Brass

Flow Factor Kv

22m³/h

Inlet Thread Standard

ISO 228/1

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS (since 01/12/15), REACH (lead disclosure), CE

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 2-port open/close ball valve designed for efficient flow control in high-pressure systems. It supports a nominal pressure rating of PN40 and is sized for DN25 pipelines, ensuring substantial flow capacity. Its compact form factor allows for straightforward integration into industrial setups. The valve is built for durability and consistent shut-off performance.

Rotational angle of 90 degree

Durable construction

RoHS and EAC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy