Siemens Brass Ball Valve, Ball Valve, Threaded, BSPP G 1" Bin, 16bar Operating Pressure
- RS Stock No.:
- 639-223
- Mfr. Part No.:
- VAG60.20-17 / S55230-V131
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,933.81
(exc. VAT)
PHP7,765.87
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,933.81 |
*price indicative
- RS Stock No.:
- 639-223
- Mfr. Part No.:
- VAG60.20-17 / S55230-V131
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPP | |
| Thread Size | G 1" Bin | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPP | ||
Thread Size G 1" Bin | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 2-port open/close ball valve designed for efficient flow control in high-pressure systems. It supports a nominal pressure rating of PN40 and is sized for DN20 pipelines, ensuring substantial flow capacity. Its compact form factor allows for straightforward integration into industrial setups. The valve is built for durability and consistent shut-off performance.
Rotational angle of 90 degree
Durable construction
RoHS and EAC compliant
Durable construction
RoHS and EAC compliant
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
