Siemens Brass Ball Valve, Ball Valve, Threaded, G G 1 1/2 Bin, 16bar Operating Pressure

Subtotal (1 unit)*

PHP10,062.47

(exc. VAT)

PHP11,269.97

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
Temporarily out of stock
  • Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,062.47

*price indicative

RS Stock No.:
636-135
Mfr. Part No.:
VAG61.25-10 / S55230-V109
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Ball Valve

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

G

Thread Size

G 1 1/2 Bin

Body Material

Brass

Operating Pressure

16bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens Two port control ball valve with externally threaded ISO 228‑1 connections is ideal for closed circuit HVAC applications which serving as either a control or shutoff device. The valve features flat seals and provides tight shutoff performance, making it suitable for modulating flow when paired with rotary actuators. For advanced capabilities, ALG fitting sets enable integration with auxiliary switches or potentiometers.

Optimized flow rates
Rotational angle 90°
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass

Related links