Siemens Brass Ball Valve, Ball Valve, Threaded, G G 1 1/4 Bin, 16bar Operating Pressure
- RS Stock No.:
- 636-131
- Mfr. Part No.:
- VAG61.20-10 / S55230-V107
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,758.54
(exc. VAT)
PHP8,689.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,758.54 |
*price indicative
- RS Stock No.:
- 636-131
- Mfr. Part No.:
- VAG61.20-10 / S55230-V107
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | G | |
| Thread Size | G 1 1/4 Bin | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard G | ||
Thread Size G 1 1/4 Bin | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens Two port control ball valve with externally threaded ISO 228‑1 connections is ideal for closed circuit HVAC applications which serving as either a control or shutoff device. The valve features flat seals and provides tight shutoff performance, making it suitable for modulating flow when paired with rotary actuators. For advanced capabilities, ALG fitting sets enable integration with auxiliary switches or potentiometers.
Optimized flow rates
Rotational angle 90°
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Rotational angle 90°
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
