Siemens Brass Ball Valve, Ball Valve, Threaded, G G1 Bin, 16bar Operating Pressure

Subtotal (1 unit)*

PHP23,427.49

(exc. VAT)

PHP26,238.79

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
Temporarily out of stock
  • Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,427.49

*price indicative

RS Stock No.:
637-009
Mfr. Part No.:
VWG41.20-1.6-4.25 / S55230-V198
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Ball Valve

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

G

Thread Size

G1 Bin

Body Material

Brass

Operating Pressure

16bar

COO (Country of Origin):
IT
The Siemens 6 port control ball valve PN16 with external thread is used in heated and chilled ceilings as a control ball valve for closed circuits. The valve body is made of hot pressed brass CW617N and features flat sealing with external threaded connections G..B as per ISO 228-1. It can be combined with standard electro-motoric rotary actuators from the DAC product range for applications requiring additional functions such as auxiliary switches or potentiometers.

Material of valve body is Hot-pressed brass
Material of inside set is Brass CW614N, chrome plated

Related links