Siemens Brass Threaded Threaded Ball, ISO 228/1 200 kPa, Ball Valve
- RS Stock No.:
- 636-891
- Mfr. Part No.:
- VWG42.10-0.65-1.95 / S55230-V257
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,155.98
(exc. VAT)
PHP21,454.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,155.98 |
*price indicative
- RS Stock No.:
- 636-891
- Mfr. Part No.:
- VWG42.10-0.65-1.95 / S55230-V257
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/2 in G | |
| Outlet Port Size | 1/2 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Male | |
| Standards/Approvals | DGR 2014/68/EU | |
| Maximum Operating Pressure | 200 kPa | |
| Series | VWG42 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/2 in G | ||
Outlet Port Size 1/2 in G | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Male | ||
Standards/Approvals DGR 2014/68/EU | ||
Maximum Operating Pressure 200 kPa | ||
Series VWG42 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 6 port compact control ball valves PN16 with external threads are used in heated and chilled ceilings as well as fan coils for closed circuits. The valve body is made of hot pressed brass CW617N with flat sealing and externally threaded connections G..B as per ISO 228-1. They can be combined with 6 port electro-motoric rotary actuators for applications requiring additional functions.
Material of valve body is Hot-pressed brass
Material of inside set is PPSU
Related links
- Siemens Brass Threaded Threaded Ball Ball Valve
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
