Siemens Brass Ball Valve, Ball Valve, Threaded, Rp Rp 3/4in, 16bar Operating Pressure

Subtotal (1 unit)*

PHP8,411.56

(exc. VAT)

PHP9,420.95

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
Temporarily out of stock
  • Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,411.56

*price indicative

RS Stock No.:
636-115
Mfr. Part No.:
VBI60.20-16T / BPZ:VBI60.20-16T
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Ball Valve

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

Rp

Thread Size

Rp 3/4in

Body Material

Brass

Operating Pressure

16bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 3 port changeover ball valve with internally threaded Rp connections per ISO 7‑1 standard. Constructed with a durable DZR brass body, rotating 90° for reliable fluid direction control. Designed for integration with standard DAC rotary actuators, it also supports auxiliary functions such as switches or potentiometers for enhanced control flexibility.

Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass

Related links