Siemens Brass Ball Valve, Ball Valve, Threaded, Rp Rp 1in, 16bar Operating Pressure
- RS Stock No.:
- 635-969
- Mfr. Part No.:
- VBI60.25-16T / BPZ:VBI60.25-16T
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,377.24
(exc. VAT)
PHP11,622.51
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,377.24 |
*price indicative
- RS Stock No.:
- 635-969
- Mfr. Part No.:
- VBI60.25-16T / BPZ:VBI60.25-16T
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | Rp | |
| Thread Size | Rp 1in | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard Rp | ||
Thread Size Rp 1in | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 3 port changeover ball valve with internally threaded Rp connections per ISO 7‑1 standard. Constructed with a durable DZR brass body, rotating 90° for reliable fluid direction control. Designed for integration with standard DAC rotary actuators, it also supports auxiliary functions such as switches or potentiometers for enhanced control flexibility.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens DZR Alloy 3 (Port) Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
