TUK Limited PVC, Manual Ball Valve

Subtotal (1 pack of 100 units)*

PHP1,132.95

(exc. VAT)

PHP1,268.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,132.95PHP11.33

*price indicative

RS Stock No.:
522-549
Mfr. Part No.:
PS6GY#100
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Manual Ball Valve

Body Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy