Festo Cast Stainless Steel Flange Threaded Ball, DN 8 63 bar, Ball Valve
- RS Stock No.:
- 344-781
- Mfr. Part No.:
- VZBE-1/4-T-63-F-3T-F04-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,235.86
(exc. VAT)
PHP14,824.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,235.86 |
*price indicative
- RS Stock No.:
- 344-781
- Mfr. Part No.:
- VZBE-1/4-T-63-F-3T-F04-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | DN 8 | |
| Outlet Port Size | DN 8 | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 63 bar | |
| Series | VZBE | |
| Model Number | 8096951 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size DN 8 | ||
Outlet Port Size DN 8 | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 63 bar | ||
Series VZBE | ||
Model Number 8096951 | ||
- COO (Country of Origin):
- CN
Festo VZBE Series Ball Valve, DN8 Nominal Size, 63 Bar Maximum Operating Pressure - VZBE-1/4-T-63-F-3T-F04-M-V15V15, Numeric Part Number:8096951
This ball valve provides quarter-turn flow control for industrial piping systems. It is constructed with a cast stainless-steel body and designed for threaded and flanged connections, enabling use in installations that require robust metal components and standard NPT thread interfaces.
Features and Benefits:
• DN8 port size supports Compact pipeline installations
• 63 bar maximum pressure capacity enables high-pressure service
• Female inlet and outlet permit straightforward connection to fittings
• Stainless-steel handle allows corrosion-resistant manual operation
• Threaded outlet and flanged inlet offer flexible joining methods
• 63 bar maximum pressure capacity enables high-pressure service
• Female inlet and outlet permit straightforward connection to fittings
• Stainless-steel handle allows corrosion-resistant manual operation
• Threaded outlet and flanged inlet offer flexible joining methods
Applications
• Suitable for high-pressure hydraulic circuits requiring Compact valves
• Ideal for instrumentation lines with DN8 flow requirements
• Used with NPT fittings in process plant distribution systems
• Can be used for maintenance shut-off where manual control is needed
• Suitable for systems requiring mixed threaded and flanged connections
• Ideal for instrumentation lines with DN8 flow requirements
• Used with NPT fittings in process plant distribution systems
• Can be used for maintenance shut-off where manual control is needed
• Suitable for systems requiring mixed threaded and flanged connections
What materials contact the fluid within the valve?
The primary wetted component is the cast stainless-steel body, which provides structural containment.
Which connection types are provided on the valve ports?
One port is configured for a flange connection while the other uses a threaded outlet arrangement, both are presented with a female thread form.
How is manual actuation achieved on this valve?
Manual actuation is via a handle manufactured from stainless steel, intended for hand operation.
What thread standard should mating components use?
Mating pipework and fittings should conform to the NPT thread standard to match the valves threads.
Related links
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
