RS PRO 6804-2Z 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 261-2653
- Mfr. Part No.:
- 6804-2Z
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP3,015.44
(exc. VAT)
PHP3,377.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP301.544 | PHP3,015.44 |
*price indicative
- RS Stock No.:
- 261-2653
- Mfr. Part No.:
- 6804-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 8 Extra Thin Section | |
| Limiting Speed | 18900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.7kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 8 Extra Thin Section | ||
Limiting Speed 18900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Small Pack Size: 619-0402
Large Pack Size: 261-2653
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
Applications
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Related links
- RS PRO 6804-2Z 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS PRO 6804-2RS 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF W 61804-2Z 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- Igus BB-6804-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- Igus BB-6804-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS PRO 6201-2Z 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 16002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
