RS PRO 6803-2RS 1 Row Ball Bearing - 20 mm ID, 32 mm OD

Subtotal (1 pack of 10 units)*

PHP2,438.35

(exc. VAT)

PHP2,730.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP243.835PHP2,438.35

*price indicative

RS Stock No.:
261-2652
Mfr. Part No.:
6803-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

7mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

930N

Internal Clearance

CN

Dynamic Load Rating

1.68kN

Bore Type

Parallel

Series

8 Extra Thin Section

Standards/Approvals

English

Limiting Speed

18900rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN
Small Pack Size: 619-0288

Large Pack Size: 261-2652

RS PRO Sealed Deep Groove Single Row Bearings


A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.

Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Features and Benefits


  • Inner ring, outer ring, cage, and ball bearings

  • Deep grooves

  • Sealed

  • Material: Steel

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

  • Important Note:


    FAQs


    Why Choose a Sealed Ball Bearing?

    Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

    Why Choose a Single Row Deep Groove Ball Bearing?

    This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required. “Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy