SNR 62205EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 732-720
- Mfr. Part No.:
- 62205EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,334.97
(exc. VAT)
PHP2,615.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,334.97 |
*price indicative
- RS Stock No.:
- 732-720
- Mfr. Part No.:
- 62205EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.8kN | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.8kN | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for unparalleled performance in various applications, featuring a radial contact design that ensures minimum friction and maximum efficiency. With its pressed steel cage, this bearing is designed to accommodate high loads while maintaining reliability under fluctuating conditions. Its precise dimensions, including a 35 mm internal diameter and an 80 mm external diameter, cater to diverse machinery needs. This robust yet lightweight component promises extended service life, making it a fantastic choice for both industrial and personal projects.
Designed with radial contact for reduced friction
Pressed steel cage provides robust support during operation
Highly suitable for a wide range of applications
Optimised dimensional tolerances enhance overall performance
Durable construction ensures a long service life
Ideal for environments with significant load variations
Lightweight design to facilitate easier handling and installation
Versatile enough for both industrial and personal use
Related links
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NSK 6205 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
