NTN 6800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 722-748
- Mfr. Part No.:
- 6800
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,085.24
(exc. VAT)
PHP1,215.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,085.24 |
*price indicative
- RS Stock No.:
- 722-748
- Mfr. Part No.:
- 6800
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 925N | |
| Dynamic Load Rating | 2030N | |
| Bore Type | Cylindrical | |
| Series | 680 | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 925N | ||
Dynamic Load Rating 2030N | ||
Bore Type Cylindrical | ||
Series 680 | ||
Limiting Speed 38000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.
Handles radial contact loads efficiently
Pressed steel cage ensures durability
Open design allows for easy lubrication and cooling
Provides smooth and reliable operation
Suitable for various mechanical and industrial applications
Related links
- RS PRO 6800-2RS 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS PRO 6800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- Igus BB-6800-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- Igus BB-6800-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800ZZ/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2RS1 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NMB DDLF1910ZZRA5P24LY121 1 Row Ball Bearing - 10 mm ID, 19 mm OD
