SNR UCPG204 20 mm ID 1 Row Bearing Unit -, 47 mm OD
- RS Stock No.:
- 722-685
- Mfr. Part No.:
- UCPG204
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP3,458.47
(exc. VAT)
PHP3,873.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,458.47 |
*price indicative
- RS Stock No.:
- 722-685
- Mfr. Part No.:
- UCPG204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Unit | |
| Outside Diameter | 47mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Bore Type | Cylindrical | |
| Series | UCPG | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Bearing Unit | ||
Outside Diameter 47mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
Bore Type Cylindrical | ||
Series UCPG | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPA204 20 mm ID 1 Row Bearing Unit -, 52 mm OD
- SNR Bearing Unit 20 mm ID 47 mm OD ES204G2
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- SKF FRB 5/52 Bearing Unit Accessory -, 47 mm ID
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD
