NTN 625LLB/1K 1 Row Ball Bearing - 5 mm ID, 16 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP695.58

(exc. VAT)

PHP779.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP695.58

*price indicative

RS Stock No.:
706-943
Mfr. Part No.:
625LLB/1K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

680N

Internal Clearance

CN

Dynamic Load Rating

1.94kN

Series

625

Bore Type

Round

Limiting Speed

37000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

16mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for seamless operation in radial contact applications. Engineered with precision, this bearing features a pressed steel cage and non-contact Seals that enhance durability and efficiency. It serves a VITAL role in reducing friction and supporting radial loads in various mechanical devices, making it an Ideal choice for engineers seeking reliable performance in rotating assemblies. With its Compact dimensions, it offers versatility across a range of industrial uses, promoting smooth movement without compromise on strength.

Robust internal diameter of 5 mm allows for installation in Compact spaces

External diameter of 16 mm optimises load distribution for efficient performance

Bearing width of 5 mm ensures stable operation while maintaining a lightweight design

Min shoulder diameter ensures compatibility with tight tolerances for seamless integration

Dynamic load capacity of 1,940,000 mN sustains rigorous mechanical demands

Static load capacity of 680,000 mN provides reliable performance under stationary conditions

Fatigue limit load of 23,000 mN enhances the bearing's lifespan under repetitive stress

Grease lubrication limit speed of 222,000 °/s facilitates high-speed applications

Temperature resilience from minimum of 248.15 °K to maximum of 383.15 °K supports diverse operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy