SNR 6010HVZZ 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 706-403
- Mfr. Part No.:
- 6010HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,798.80
(exc. VAT)
PHP4,254.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,798.80 |
*price indicative
- RS Stock No.:
- 706-403
- Mfr. Part No.:
- 6010HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 23000N | |
| Series | 6010H | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 23000N | ||
Series 6010H | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, offering exceptional radial contact and performance. Designed with a pressed polyamide cage and shields on both sides, this bearing ensures optimal durability and reliability in demanding conditions. Its robust construction supports a favourable dynamic load of 23,000,000 mN, making it an Ideal choice for industrial machinery where efficiency and longevity are paramount. Additionally, the bearing features an internal diameter of 50 mm and an external diameter of 80 mm, fitting seamlessly into various applications. With a mass of only 0.267 kg, it strikes the perfect balance between weight and performance, making it a top-tier solution for your operational needs.
Mass of 0.267 kg optimises weight without sacrificing strength
Radial clearance class C3 provides enhanced performance in demanding environments
Min operating temperature of 223,15 °K and max operating temperature of 393,15 °K for versatile usage
Over rolling frequencies ensure smooth and reliable rotation during operation
Precision engineering with an internal diameter of 50 mm and external diameter of 80 mm
Durable under varying conditions with a fatigue limit load of 750,000 mN
Related links
- SNR 6010FT150 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010FT150ZZ 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010EEC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010DDUC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010ZZC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
