NTN 5308S 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-940
- Mfr. Part No.:
- 5308S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,270.68
(exc. VAT)
PHP9,263.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,270.68 |
*price indicative
- RS Stock No.:
- 705-940
- Mfr. Part No.:
- 5308S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 41kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 56.5kN | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 41kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 56.5kN | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and endurance, providing robust support for axial and radial loads in various applications. Designed with a dynamic load capacity of 56,500,000 mN and a static load capacity of 41,000,000 mN, this bearing ensures exceptional reliability. With a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K, it performs efficiently under diverse conditions. The meticulous design includes features such as a contact angle of 25 ° and an inner diameter of 40 mm, making it Ideal for high-performance machinery where reliability and precision are paramount, thereby enhancing overall productivity and reducing maintenance costs.
Double row design supports high loads and offers stability
Dynamic load capacity ensures reliable performance under varied conditions
Optimised for both oil and grease lubrication with high limit speeds
Min fillet radius of 1.5 mm allows for improved clearance in installation
Radial clearance class CN ensures suitable tolerances for typical applications
Precision class P0 for dependable accuracy in operational settings
Constructed from quality materials to enhance durability and lifespan
Designed for seamless integration into existing systems, reducing installation time
Related links
- NTN 5308SC3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- NTN 5308SCZZC3/2AS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 DMA 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
