NTN 5305SCZZ/L627 Ball Bearing -

This image is representative of the product range

Subtotal (1 unit)*

PHP5,405.91

(exc. VAT)

PHP6,054.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,405.91

*price indicative

RS Stock No.:
705-924
Mfr. Part No.:
5305SCZZ/L627
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is a double-row bearing designed to handle both radial and axial loads with precision. Its angular contact design ensures smooth operation, reduced friction, and high load capacity, making it suitable for demanding applications such as machinery, gear systems, and automotive assemblies. With Durable steel construction and protective shields, it delivers long service life and reliable performance under challenging conditions.

Built with a double-row angular contact configuration for combined load handling

Equipped with protective shields to reduce contamination and extend service life

Manufactured from high-strength steel to enhance durability

Provides smooth rotation with reduced friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy