SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-919
- Mfr. Part No.:
- 5304ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,522.60
(exc. VAT)
PHP5,065.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.60 |
*price indicative
- RS Stock No.:
- 705-919
- Mfr. Part No.:
- 5304ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 14.6kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.2kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 14.6kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.2kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 10000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for high-performance applications, offering enhanced reliability in demanding environments. Designed to manage both radial and axial loads, these Bearing are Crucial for ensuring smooth and precise operation in machinery. With an internal diameter of 20 mm and an external diameter of 52 mm, they are versatile for various assembly requirements. Their robust construction allows them to excel in applications where minimised friction and maximum durability are paramount, making them an invaluable asset for maintaining equipment efficiency.
Dynamic load capacity of 22,200,000 mN supports heavy workloads
Static load capacity of 14,600,000 mN secures stability under rest conditions
Fatigue limit load of 920,000 mN increases lifespan in cyclic applications
Min operating temperature of -20°C ensures reliability in colder climates
Max operating temperature of 120°C accommodates various high-temperature environments
Min shoulder diameter on inner ring allows for flexible fitting options
Max shoulder diameter on outer ring provides compatibility with varied housings
Related links
- SNR 5304NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 3304A 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
