NTN 5303S 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-737
- Mfr. Part No.:
- 5303S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,649.43
(exc. VAT)
PHP4,087.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,649.43 |
*price indicative
- RS Stock No.:
- 705-737
- Mfr. Part No.:
- 5303S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 22.2mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 12.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 22.2mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 12.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and durability, Ideal for applications requiring high load capacity and reliability. Designed to accommodate axial and radial loads simultaneously, this product ensures smooth operation at high speeds while maintaining performance under varying temperature conditions. With an internal diameter of 17 mm and an external diameter of 47 mm, these bearings are meticulously crafted to minimise friction and wear, ensuring longevity and optimal functionality in demanding environments.
Double row design optimises load distribution, enhancing operational stability
Precision class P0 guarantees accurate dimensional tolerances, facilitating reliable performance
Radial clearance class CN achieves a balance between operational efficiency and longevity
Dynamic load capacity of 21,000,000 mN supports robust applications across various sectors
Maximum operating temperature of 393.15 °K allows for diverse environmental adaptability
Low mass of 0.18 kg simplifies integration into various mechanical assemblies
Manufactured by ntn, known for quality and engineering excellence in bearing technology
Related links
- RS PRO 3303A 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS PRO 3303A-2RS 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- FAG 3303-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
