NTN 5205SCLLD/2AS 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-717
- Mfr. Part No.:
- 5205SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,532.33
(exc. VAT)
PHP3,956.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,532.33 |
*price indicative
- RS Stock No.:
- 705-717
- Mfr. Part No.:
- 5205SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Number of Rows | 2 | |
| Static Load Rating | 12.3kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.9kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Number of Rows 2 | ||
Static Load Rating 12.3kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.9kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed to enhance operational efficiency in various machinery applications. This product provides exceptional load-carrying capacity due to its robust construction, which ensures reliability under dynamic conditions. With an internal diameter of 25 mm and an external diameter of 52 mm, it is expertly engineered to accommodate radial and axial loads with a precision class of P0. The bearing's design allows for optimal contact angle, specifically at 25 degrees, ensuring minimal friction and wear, and ultimately extending the service life of the machinery it supports.
Double row configuration allows for higher load capacity and stability
Minimises friction with a well-calibrated contact angle of 25 degrees
Designed for heavy-duty applications with a dynamic load rating of 16,900,000 mN
Features a static load rating of 12,300,000 mN, ensuring reliability under non-moving conditions
Fatigue limit load of 740,000 mN enhances durability under fluctuating operational conditions
Optimised for both oil and grease lubrication, offering flexibility in maintenance strategies
Constructed with a fillet radius of 1 mm to improve installation adaptability
Precise dimensions ensure compatibility with a wide range of machinery setups
Related links
- NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 5205S 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205EEG15 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NSK 3205BTNG 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
