SNR 6214F600 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 705-624
- Mfr. Part No.:
- 6214F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,645.75
(exc. VAT)
PHP14,163.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,645.75 |
*price indicative
- RS Stock No.:
- 705-624
- Mfr. Part No.:
- 6214F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44100N | |
| Internal Clearance | C5 | |
| Series | 6214F | |
| Bore Type | Round | |
| Limiting Speed | 50rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44100N | ||
Internal Clearance C5 | ||
Series 6214F | ||
Bore Type Round | ||
Limiting Speed 50rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in demanding applications, offering a reliable solution for radial contact. With a robust construction that supports temperatures up to 350°C, this bearing features a pressed steel cage and is suitable for various industrial settings. The internal and external diameters of 70 mm and 125 mm respectively ensure compatibility with a wide range of machinery. Engineered for efficiency, it provides reduced friction and enhanced durability, making it an Ideal choice for high-speed applications. Its static load rating of 44,100,000 mN demonstrates its capacity to bear substantial loads while maintaining operational integrity across different conditions.
Single row design ensures effective load distribution and stability
Maximum operating temperature of 623.15 K enhances resilience under extreme conditions
Min operating temperature of 233.15 K ensures functionality in colder environments
Mass of 1.028 kg contributes to a solid and reliable performance
Radial clearance class greater than C5 allows for greater flexibility under load variations
Advanced rolling frequencies help reduce wear and maximise lifecycle
Compact dimensions provide versatility for integration into various setups
Designed for minimal friction, improving overall efficiency in applications
Related links
- SNR 6214F604 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR 5214ZZG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214EEG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 6214/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
