SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-539
- Mfr. Part No.:
- 6211ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,749.23
(exc. VAT)
PHP1,959.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,749.23 |
*price indicative
- RS Stock No.:
- 705-539
- Mfr. Part No.:
- 6211ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29300N | |
| Dynamic Load Rating | 45700N | |
| Series | 621 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29300N | ||
Dynamic Load Rating 45700N | ||
Series 621 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearing is designed for efficient radial load handling and exceptional performance across various applications. Featuring a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. The robust internal construction, with an internal diameter of 55 mm and an external diameter of 100 mm, provides resilience under varying conditions. Ideal for precision engineering, it supports dynamic loads of up to 45,700,000 mN, making it perfect for high-speed machinery requiring reliability and low maintenance. With a mass of just 0.6 kg, it is lightweight yet durable, adding to the versatility required in modern industrial settings.
Optimally designed for radial contact enhancing load capacity and performance
Pressed steel cage provides durability and protects internal components from debris
Smooth rotation features minimise friction leading to reduced wear over time
Wide operational speed range with a reference thermal speed of 45000 °/s Ideal for high-speed applications
Thoroughly engineered to withstand temperatures ranging from -30 °C to 120 °C ensuring reliability in diverse environments
Low mass of 0.6 kg allowing easy installation and reduced structural load
Robust dynamic load rating maximises lifespan even in high-demand scenarios
Related links
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDUC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
