NTN 5310SNR 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-502
- Mfr. Part No.:
- 5310SNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,758.96
(exc. VAT)
PHP18,770.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,758.96 |
*price indicative
- RS Stock No.:
- 705-502
- Mfr. Part No.:
- 5310SNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Number of Rows | 2 | |
| Static Load Rating | 61.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 81.5kN | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Number of Rows 2 | ||
Static Load Rating 61.5kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 81.5kN | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing provides optimal performance for various industrial applications. Designed for precision, these bearings accommodate high radial loads while ensuring smooth operation. With an internal diameter of 50 mm and an external diameter of 110 mm, they are engineered to serve demanding environments. The precision class P0 guarantees reliable function, while a dynamic load capacity of 81,500,000 mN reinforces their robust nature. Moreover, the bearing's construction allows for an effective range of operational temperatures, making it an Ideal choice for a wide variety of machines and equipment.
Dynamic load capacity of 81,500,000 mN supports heavy-duty applications
Static load capacity of 61,500,000 mN ensures reliable performance under resting loads
Designed with a fatigue limit load of 3,800,000 mN for extended durability
Accommodates oil lubrication limit speed of 33,600 °/s for efficient performance
Operational temperature range of 233.15 °K to 393.15 °K caters to diverse working conditions
Incorporates a max outer diameter of 116.6 mm for assembly ease
Features a min shoulder diameter of 60 mm for effective placement and stability
Related links
- NTN 5310SC3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- NTN 5310S 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 DMA 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ANR 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2RS1/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
