NTN 51109 Ball Bearing - 45 mm ID, 65 mm OD
- RS Stock No.:
- 705-321
- Mfr. Part No.:
- 51109
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,233.18
(exc. VAT)
PHP2,501.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,233.18 |
*price indicative
- RS Stock No.:
- 705-321
- Mfr. Part No.:
- 51109
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 65mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 69200N | |
| Dynamic Load Rating | 27900N | |
| Bore Type | Round | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 65mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 69200N | ||
Dynamic Load Rating 27900N | ||
Bore Type Round | ||
Limiting Speed 4600rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for optimal axial load handling and reliability in various applications. Designed with precision, this bearing effectively supports axial loads while ensuring smooth operational performance across various rotational speeds. Its robust construction allows it to withstand varying temperature ranges, making it suitable for demanding environments. With critical dimensions of internal and external diameters calculated for specific compatibility, this bearing promises durability and longevity, reducing the need for frequent replacements. The design also accommodates minimal fillet radius requirements, ensuring it fits securely within any assembly, thus enhancing overall operational efficiency.
Dynamic axial load rating of 27,900,000 mN for enhanced durability
Static axial load rating of 69,200,000 mN supports heavy-duty applications
Temperature range accommodating minimum of 233.15 °K and maximum of 393.15 °K ensures reliable performance in extreme conditions
Minimal fillet radius of 0.6 mm supports seamless integration into various designs
Thrust bearing height of 14 mm optimises space without compromising strength
Designed for one-directional load applications, ensuring precise performance and stability
Manufactured by ntn, reflecting a commitment to quality and industry standards
Related links
- NTN 51109 Ball Bearing - 45 mm ID, 65 mm OD
- FAG 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- NSK 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- SKF 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- RS PRO 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 62/32C3 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
