NTN 3207SC3 Ball Bearing -
- RS Stock No.:
- 705-114
- Mfr. Part No.:
- 3207SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,263.50
(exc. VAT)
PHP4,775.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,263.50 |
*price indicative
- RS Stock No.:
- 705-114
- Mfr. Part No.:
- 3207SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Angular Contact Ball Bearing is engineered for maximum performance and reliability, offering superior precision for rotating elements in various machinery. Designed with a polyamide cage, this open bearing ensure smooth operation under load, making them Ideal for dynamic applications. With a robust build and high-quality materials, this bearing effectively handle both radial and axial forces, ensuring durability even under challenging conditions. The dynamic load capacity paved the way for enhanced efficiency, while the versatile operating temperature range ensures consistent functionality.
Double row design optimises load distribution ensuring stability and strength
Polyamide cage promotes reduced friction and improved longevity under load conditions
Radial clearance class CN caters to standard bearing application requirements
Precision class P0 guarantees adequate performance for various industrial uses
Rotational frequencies help in maintaining optimal performance in mechanical systems
