SNR 6005FT150ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 704-989
- Mfr. Part No.:
- 6005FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,320.36
(exc. VAT)
PHP1,478.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,320.36 |
*price indicative
- RS Stock No.:
- 704-989
- Mfr. Part No.:
- 6005FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10600N | |
| Series | 6005F | |
| Bore Type | Round | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10600N | ||
Series 6005F | ||
Bore Type Round | ||
Limiting Speed 1400rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is an essential component designed for reliable performance in various applications. Engineered with a pressed steel cage, this bearing ensures radial contact for enhanced load-bearing and reduces friction, enabling smooth operation even at high speeds. Suitable for temperatures up to 150°C, it effectively withstands demanding conditions. With a Compact design, it features precise internal and external diameters, making it Ideal for diverse mechanical setups where space efficiency is crucial. This bearing combines strength and versatility, offering an optimal solution for industrial and engineering needs.
Constructed for low friction and high load capacity
Rated for operation in temperatures reaching 150°C
Includes shields on both sides for increased protection
Radial clearance class C3 ensures optimal performance under varying conditions
Lightweight design weighing just 0.077 kg for ease of installation
Designed with a coefficient of 14.5 for enhanced efficiency
Suitable for high-speed operations with a mechanical limit speed of 84000 °/s
Min and max operating temperatures of 243.15 °K and 423.15 °K widen compatibility
Precise shoulder diameter specifications improving fit and functionality
Related links
- SNR 6005HT200ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HVZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR S6005EEFD 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
