NTN 2218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 704-958
- Mfr. Part No.:
- 2218S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,991.84
(exc. VAT)
PHP27,990.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,991.84 |
*price indicative
- RS Stock No.:
- 704-958
- Mfr. Part No.:
- 2218S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 28.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 70.5kN | |
| Series | 22 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 28.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 70.5kN | ||
Series 22 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in challenging operating conditions. Designed with a pressed steel cage, this bearing ensures reliable operation while maintaining a low maintenance profile. The internal diameter of 90 mm and external diameter of 160 mm provide an effective Interface for various applications, while its robust construction supports high radial and static loads. Capable of accommodating both misalignment and angular displacement, this bearing is Ideal for dynamic setups needing flexibility. With its weight of 3.22 kg, it delivers Durable performance across temperature ranges from 253.15 K to 393.15 K, making it a perfect choice for diverse industrial environments.
Self aligning design accommodates minor shaft misalignments enhancing reliability
Pressed steel cage reduces weight while maintaining strength and stability
Dynamic load capacity of 70500000 mN supports heavy machinery and applications
Static load capacity of 28700000 mN ensures security in stationary setups
Fatigue limit load of 1800000 mN provides long term performance endurance
Versatile lubrication options with limit speeds of 25800 °/s for oil and 21600 °/s for grease
Temperature resilience supports operations within a range of 253.15 K to 393.15 K
Compact dimensions optimise space without sacrificing load bearing capabilities
Related links
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 2218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
