NTN 6230C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 704-911
- Mfr. Part No.:
- 6230C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP70,892.20
(exc. VAT)
PHP79,399.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,892.20 |
*price indicative
- RS Stock No.:
- 704-911
- Mfr. Part No.:
- 6230C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 168kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 195kN | |
| Bore Type | Round | |
| Series | 6230 | |
| Limiting Speed | 2300rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 168kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 195kN | ||
Bore Type Round | ||
Series 6230 | ||
Limiting Speed 2300rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in various mechanical applications. Designed to accommodate radial loads, its robust construction features a pressed steel cage and open design, providing enhanced durability and longevity. With an internal diameter of 150 mm and an external diameter of 270 mm, this bearing is suitable for high-speed operations while maintaining optimal functionality. The radial clearance class C3 ensures reliable operation under varying load conditions, making it an essential component in both industrial and commercial machinery.
Internal diameter of 150 mm optimises alignment and load distribution
External diameter of 270 mm supports high-speed applications with stability
Bearing width of 45 mm contributes to overall structural integrity
Robust pressed steel cage enhances durability against wear and tear
Radial clearance class C3 provides better load handling under dynamic conditions
Rated dynamic load of 195,000,000 mN ensures high reliability under heavy loads
Rated static load of 168,000,000 mN allows for reliable performance when stationary
Fatigue limit load of 9,050,000 mN ensures prolonged service life
Adapts efficiently to temperatures ranging from 233.15 °K to 393.15 °K
Designed for minimal fillet radius of 3 mm, ensuring seamless integration into machinery
Related links
- NTN 6230CM 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
