NTN 6002LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 704-648
- Mfr. Part No.:
- 6002LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP785.10
(exc. VAT)
PHP879.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP785.10 |
*price indicative
- RS Stock No.:
- 704-648
- Mfr. Part No.:
- 6002LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.84kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.2kN | |
| Series | 6002 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.84kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.2kN | ||
Series 6002 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, delivering exceptional performance in various mechanical systems. With its pressed steel cage and non-contact Seals on both sides, this bearing ensures minimal friction and reliable operation over time. Manufactured with precision, it features an internal diameter of 15 mm and an external diameter of 32 mm, making it an Ideal choice for applications where space is a premium. The combination of Advanced engineering and robust materials ensures that this bearing can withstand demanding conditions, contributing to the longevity and efficiency of machinery.
Dynamic load capacity of 6200000 mN for robust performance
Static load capacity of 2840000 mN, enhancing reliability in static applications
Fatigue limit load of 199000 mN, ensuring durability under cyclic loads
Grease lubrication limit speed of 132000 °/s for high-speed operations
Operating temperature range from -25 °C to 110 °C for versatility in various environments
Min shoulder diameters of 17 mm for enhanced compatibility
Max shoulder diameters of 30 mm to accommodate various installations
Lightweight design at 0.03 kg for ease of handling and installation
Related links
- NTN 6002LLUNR/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002NR 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002CM 1 Row Ball Bearing - 15 mm ID, 32 mm OD
