NTN 16001JRX 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 699-974
- Mfr. Part No.:
- 16001JRX
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP678.62
(exc. VAT)
PHP760.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP678.62 |
*price indicative
- RS Stock No.:
- 699-974
- Mfr. Part No.:
- 16001JRX
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2390N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.65kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 4334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2390N | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.65kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 4334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in demanding applications. This component is designed to provide reliable radial contact, ensuring smooth rotation while maintaining durability under varied operational conditions. Featuring a pressed steel cage, it excels in both oil and grease lubrication scenarios, with an impressive dynamic load capacity of 5,650 kg and a static load capacity reaching 2,390 kg. Its Compact dimensions, including a 12 mm internal diameter and a 28 mm external diameter, make it an Ideal choice for inclusion in machinery requiring precise alignment and minimal friction. The product showcases Advanced material engineering to handle a broad temperature range, further affirming its suitability for diverse industrial uses.
Constructed with a robust internal diameter of 12 mm for optimal fit
External diameter of 28 mm ensures compatibility with a variety of applications
Pressed steel cage design maximises strength while minimising weight
Dynamic load capacity up to 5650 kg allows for high performance applications
Static load capacity reaching 2390 kg ensures reliability under rest conditions
Fatigue limit load of 187 kg promotes longevity in high stress environments
Oil lubrication limit speed of 180000 °/s offers suitability for high speed rotations
Grease lubrication limit speed of 156000 °/s enables flexibility in lubrication options
Operating temperature range from 233.15 K to 393.15 K accommodates various working conditions
Min shoulder diameter of 14 mm assists in maintaining structural integrity
Related links
- NTN 6001JRXC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLBC3/5K 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXCM 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001VVCM 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001DDUC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
