NTN 1200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS Stock No.:
- 699-722
- Mfr. Part No.:
- 1200S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,715.91
(exc. VAT)
PHP1,921.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,715.91 |
*price indicative
- RS Stock No.:
- 699-722
- Mfr. Part No.:
- 1200S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.19kN | |
| Dynamic Load Rating | 5.55kN | |
| Series | 12 Series | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.19kN | ||
Dynamic Load Rating 5.55kN | ||
Series 12 Series | ||
Limiting Speed 28000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional performance in various applications. Ideal for situations requiring reliable radial and axial load handling, this bearing features a pressed steel cage and a precision class of P0. With an internal diameter of 10 mm and an external diameter of 30 mm, it guarantees optimal fit and functionality. Its low mass of 0.034 kg and various load capacity ratings make it versatile for industrial use. Operating across a wide temperature range, from -20 °C to 120 °C, this bearing can effectively support high-speed applications while ensuring durability and longevity in harsh conditions.
Double-row design enhances load distribution for increased durability
Self-alignment capability minimises installation errors and prolongs bearing life
Radial clearance class CN provides a reliable fit for different operational conditions
Dynamic load capacity of 5550000 mN ensures reliable performance under heavy loads
Static load capacity of 1190000 mN supports stable operation
Fatigue limit load of 49000 mN helps prevent premature failure during cyclic loading
Minimum operating temperature of -20 °C facilitates performance in colder environments
Maximum operating temperature of 120 °C allows for adaptability in heat-intensive applications
Related links
- NTN 2200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- RS PRO 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 2200-2RS-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- FAG 1200-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 1200 ETN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- SKF 2200 E-2RS1TN9 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
