NTN 6812ZZ/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 699-081
- Mfr. Part No.:
- 6812ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,420.93
(exc. VAT)
PHP7,191.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,420.93 |
*price indicative
- RS Stock No.:
- 699-081
- Mfr. Part No.:
- 6812ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Bore Type | Round | |
| Series | 6812 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 78mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 10.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Bore Type Round | ||
Series 6812 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in a wide range of applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures Durable radial contact and robust reliability under varying loads. With its Compact design, it facilitates efficient movement and minimal friction, making it a perfect choice for precision machinery and industrial equipment. The internal diameter measures 60 mm, while the external diameter is 78 mm, allowing for versatile installation options. This bearing can withstand extreme operating conditions, with a maximum temperature rating of 423.15 °K and a minimum of 233.15 °K, ensuring continuous performance regardless of the environment.
Single row design optimises space and reduces weight
Pressed steel cage enhances strength and durability
Shields on both sides protect against contaminants, prolonging lifespan
Radial clearance class CN for efficient operation in various conditions
Dynamic load capacity of 12,700,000 mN ensures robustness under heavy loads
Static load capacity of 10,600,000 mN offers extensive support in stationary applications
Fatigue limit load of 705,000 mN assures reliability in cyclical loading conditions
High grease lubrication limit speed of 48,000 °/s improves performance in high-speed applications
Min and max operating temperature range ensures adaptability to harsh environments
Versatile dimensions allow easy integration into diverse systems
Related links
- NTN 6812LLB/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812LLU/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
