NTN 6201LLUNR/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP913.50

(exc. VAT)

PHP1,023.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP913.50

*price indicative

RS Stock No.:
698-824
Mfr. Part No.:
6201LLUNR/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

10mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.75kN

Dynamic Load Rating

6.75kN

Bore Type

Round

Series

6201

Limiting Speed

16000rpm

Flange Outside Diameter

32mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is engineered to provide efficient performance in various applications, ensuring reliable operation. Designed with a pressed steel cage, this bearing features contact Seals on both sides to retain lubricant and protect against contamination. The Compact structure facilitates smoother functioning even under radial loads, making this product Ideal for applications requiring precision and durability. Its robust specifications, including a dynamic load rating of 6.75 MPa and a static load rating of 2.75 MPa, guarantee that it can handle substantial pressures while maintaining operational integrity.

Durable design featuring a pressed steel cage for enhanced reliability

Contact Seals on both sides for optimal lubrication retention and protection against dirt

Compact dimensions with an internal diameter of 12 mm and an external diameter of 32 mm

Dynamic load capacity of 6.75 MPa accommodating high operational requirements

Static load capacity of 2.75 MPa for robust performance under stationary conditions

Effective in applications involving radial contact ensuring steady and smooth operations

Optimised for grease lubrication reaching a limit speed of 96000 °/s

Made to stringent quality standards by a reputable manufacturer ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy