NSK 2218KJ 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 642-399
- Mfr. Part No.:
- 2218KJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP17,619.43
(exc. VAT)
PHP19,733.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,619.43 |
*price indicative
- RS Stock No.:
- 642-399
- Mfr. Part No.:
- 2218KJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 77.5kN | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 77.5kN | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 160mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is meticulously engineered to provide enhanced performance and reliability in various applications. Designed for optimal functionality, this bearing features a bore diameter of 90 mm and an outside diameter of 160 mm, making it suitable for dynamic environments where precision is crucial. The robust design incorporates Basic dynamic and static load ratings of 77500 N and 28700 N respectively, ensuring that it can handle substantial loads without compromising integrity. With lubrication options for both grease and oil-bath, this bearing is adaptable to diverse operational conditions, catering to industries that demand excellence and durability.
Self-aligning design allows for misalignment compensation prolonging bearing life
High Basic dynamic load rating of 77500 N supports heavy operational demands
Static load rating of 28700 N ensures stability under rest conditions
Dual lubrication options—grease and oil-bath—provide flexibility based on application needs
Compact and efficient dimensions optimise space without sacrificing performance
Minimal chamfer dimension (2 mm) facilitates easy installation and alignment
Mass of approximately 3.09 kg balances strength and lightweight handling
Associated models such as the Adapter H318X expand compatibility options for various assemblies
Related links
- SNR 2218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
