NSK 6814DD 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 639-977
- Mfr. Part No.:
- 6814DD
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,364.77
(exc. VAT)
PHP6,008.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,364.77 |
*price indicative
- RS Stock No.:
- 639-977
- Mfr. Part No.:
- 6814DD
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 12.7kN | |
| Dynamic Load Rating | 13.3kN | |
| Bore Type | Round | |
| Limiting Speed | 3800rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 12.7kN | ||
Dynamic Load Rating 13.3kN | ||
Bore Type Round | ||
Limiting Speed 3800rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing offers exceptional reliability and performance for diverse applications. Designed to accommodate both radial and axial loads, this bearing features a bore diameter of 70 mm and an outside diameter of 90 mm. Its robust construction and precise dimensions ensure efficient operation, reducing friction and enhancing durability. With a Basic dynamic load rating of 13,300 N and a static load rating of 12,700 N, it is Ideal for high-speed applications, making it a perfect fit for various machinery and equipment. The design also includes a chamfer dimension of 0.6 mm, facilitating seamless integration into a range of setups, while its Ideal lubrication specifications guarantee optimal functionality.
Optimised for high speed applications with a grease lubrication speed of up to 3800 min-1
Robust construction ensures high resistance to both radial and axial loads for increased longevity
Precision dimensions including a bore diameter of 70 mm and outside diameter of 90 mm for perfect fit and function
Basic dynamic and static load ratings of 13,300 N and 12,700 N enhance overall reliability in various operations
Incorporates a chamfer dimension of 0.6 mm, aiding in easy installation and alignment within machinery
Contains 24 balls, contributing to smooth operation and reduced friction
Manufactured by nsk, renowned for quality and innovation in bearing technology
Related links
- NTN 6814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814-2RS1 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61814-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814ZZ/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814LLB/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814LLU/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
