NSK 6315DDUC3 1 Row Ball Bearing - 75 mm ID, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP12,615.24

(exc. VAT)

PHP14,129.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,615.24

*price indicative

RS Stock No.:
639-961
Mfr. Part No.:
6315DDUC3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

77kN

Dynamic Load Rating

125kN

Bore Type

Round

Limiting Speed

2800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

160mm

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is engineered for high performance in various industrial applications. Designed to accommodate both radial and axial loads, this bearing ensures optimal functionality under diverse operating conditions. Its robust construction features a bore diameter of 75 mm and an outside diameter of 160 mm, making it Ideal for use in machinery requiring reliable and long-lasting performance. With a Basic dynamic load rating of 125,000 N, it offers exceptional durability and strength, while grease lubrication enhances its operational efficiency. This bearing's design also includes chamfer dimensions and abutment specifications that facilitate easy installation and maintenance, ensuring that it meets the rigorous demands of modern engineering needs.

Robust Single row design accommodates both radial and axial loads effectively

Basic dynamic load rating of 125,000 N ensures durability under high loads

Grease lubrication allows for smooth operation and extended service life

Bore diameter of 75 mm and outside diameter of 160 mm suit various applications

Minimum chamfer dimensions enhance ease of installation and maintenance

Abutment dimensions facilitate compatibility with a wide range of housing designs

Designed to minimise vibration and noise during operation, improving overall efficiency

Constructed with precision to meet industrial standards, ensuring reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy