SKF W 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 588-353
- Mfr. Part No.:
- W 6204-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP42,918.71
(exc. VAT)
PHP48,068.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP42,918.71 | PHP4,291.871 |
*price indicative
- RS Stock No.:
- 588-353
- Mfr. Part No.:
- W 6204-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 10.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6204 | |
| Limiting Speed | 17000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 10.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6204 | ||
Limiting Speed 17000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS PRO 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF W 6204-2RS1 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF W 6204-2RS1/VP311 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD
