SKF 108 TN9 8 mm ID 2 Row Ball Bearing -, 22 mm OD

Subtotal (1 pack of 20 units)*

PHP48,106.96

(exc. VAT)

PHP53,879.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP48,106.96PHP2,405.348

*price indicative

RS Stock No.:
587-837
Mfr. Part No.:
108 TN9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

27mm

Cage Material

Non-Metallic

Number of Rows

2

Internal Clearance

CN

Static Load Rating

0.56kN

Dynamic Load Rating

2.65kN

Bore Type

Cylindrical

Series

108 TN9

Standards/Approvals

RoHS

Limiting Speed

40000rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 108 TN9


This ball bearing serves as a bearing solution for rotating shafts where self-alignment and high-speed operation are required. It accommodates shaft misalignment while enabling smooth rotation in Compact assemblies used across automation, electronics and mechanical systems.

Features & Benefits


• Double-row configuration provides improved load distribution and stability
• 2.65 kN dynamic load rating supports sustained radial loads in motion
• 0.56 kN static load rating resists shock and stationary radial forces
• 40,000 r/min limiting speed enables high-speed applications with reduced vibration

**Applications**


• Suitable for Compact motor spindles in automation equipment
• Ideal for small electromechanical actuators in electronics
• Used for gearbox inputs in lightweight industrial drives
• Can be used for precision conveyors in assembly lines

What bore option is available for shaft mounting?


The unit features an 8mm cylindrical bore for direct shaft fitting without adaptor sleeves.

How does the bearing handle misalignment during operation?


Its self-aligning geometry compensates angular misalignment between housing and shaft to reduce edge loading.

What external dimension should designers allow for housing integration?


The outer diameter measures 22mm, which determines bore-to-housing fit and seating considerations.

Are there material choices that affect electromagnetic compatibility?


The cage is MADE from a non-metallic material, eliminating conductive paths through the cage component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy