SKF 2307 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 pack of 20 units)*

PHP211,300.00

(exc. VAT)

PHP236,656.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP211,300.00PHP10,565.00

*price indicative

RS Stock No.:
587-515
Mfr. Part No.:
2307 E-2RS1TN9/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

31mm

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

8.5kN

Dynamic Load Rating

26.5kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

2307 E-2RS1TN9/C3

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

The SKF Self-aligning ball bearings, with seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Accommodate static and dynamic misalignment

Excellent high-speed performance

Excellent light load performance

Low friction

Integral sealing results in reduced maintenance requirements and prolonged bearing service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy