SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 pack of 5 units)*

PHP32,666.85

(exc. VAT)

PHP36,586.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP32,666.85PHP6,533.37

*price indicative

RS Stock No.:
586-703
Mfr. Part No.:
6206-2Z/VA201
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Race Material

High Temperature Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C5

Standards/Approvals

RoHS

Series

6206-2Z/VA201

Bore Type

Cylindrical

Limiting Speed

100rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE
The SKF Bearing designed for optimal performance in demanding environments. Engineered , this product combines quality materials with advanced design principles to provide exceptional durability and reliability. The double shielded construction effectively protects internal components from contaminants, ensuring smooth operation even in challenging conditions. With its precision engineering and robust design, this bearing is suitable for applications in various industries, offering a solution that enhances both efficiency and operational longevity. Its impressive load bearing capacity makes it ideal for misalignment and varying load conditions, outperforming standard offerings. The 6206 2Z/VA201 serves as an excellent choice for professionals seeking to maximise productivity and minimise maintenance interruptions.

Provides superior protection against dust and moisture

Designed for high speed applications without compromising stability

Offers exceptional wear resistance to extend service life

Facilitates easy installation reducing downtime during setup

Compatible with a wide range of industrial applications increasing versatility

Minimises friction to enhance energy efficiency in mechanical systems

Features a sealing arrangement that prevents grease leakage which ensuring performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy