SKF 22217 EK 85 mm ID 2 Row Roller Bearing -, 150 mm OD
- RS Stock No.:
- 462-468
- Mfr. Part No.:
- 22217 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP30,350.73
(exc. VAT)
PHP33,992.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,350.73 |
*price indicative
- RS Stock No.:
- 462-468
- Mfr. Part No.:
- 22217 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Roller Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 325kN | |
| Dynamic Load Rating | 291kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 22217 EK | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Roller Bearing | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 325kN | ||
Dynamic Load Rating 291kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 22217 EK | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 150mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Omkar
The SKF Premium spherical roller bearing that excels in demanding applications. This product is designed specifically to accommodate heavy loads and provide exceptional performance in rotating machinery. With its robust construction and advanced material composition, it ensures durability and reliability under various operating conditions. The bearings spherical design allows for versatile alignment capabilities, making it ideal for applications where shaft misalignment may occur. Its ability to maintain optimal temperatures and reduce friction leads to enhanced efficiency and longevity, assuring minimal downtime and maintenance costs. Perfect for industries ranging from automotive to manufacturing, this bearing is engineered to deliver consistent performance you can trust.
Advanced materials provide superior durability and reliability
Optimised friction characteristics aid in energy efficiency
Adaptable for a wide range of industrial applications
Designed for extended service life, reducing downtime
Facilitates smoother operation while minimising heat generation
Related links
- SKF 22217 EK/C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF 22217 E Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF 22217 E/C3 Parallel 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-K Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-K-C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
