SKF 1306 K/236725 30.09 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 462-295
- Mfr. Part No.:
- 1306 K/236725
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,943.97
(exc. VAT)
PHP16,737.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,943.97 |
*price indicative
- RS Stock No.:
- 462-295
- Mfr. Part No.:
- 1306 K/236725
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30.09mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 6.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.2kN | |
| Series | 1306 K/236725 | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30.09mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 6.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.2kN | ||
Series 1306 K/236725 | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Rupali
The SKF Self aligning bearing is an expertly designed bearing that excels in performance and longevity. This product is tailored for those who demand efficiency without compromise, making it an ideal solution for various industrial applications. With a robust construction, it delivers reliable friction reduction and outstanding operational stability, ensuring that your machinery runs smoothly and safely. The design accommodates significant loads while maintaining flexibility and precision, allowing it to be an invaluable component in your mechanical systems.
Facilitates reduced friction for increased efficiency
Ensures optimal performance in diverse industrial environments
Offers easy installation simplifying operational integration
Designed to withstand harsh conditions and extensive use
Related links
- SKF 1306 EKTN9 30.09 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 EKTN9/C3 30.09 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- FAG 1306-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1306-TVH-C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
