SKF 6310-2ZNR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 461-989
- Mfr. Part No.:
- 6310-2ZNR
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP18,174.04
(exc. VAT)
PHP20,354.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,174.04 |
*price indicative
- RS Stock No.:
- 461-989
- Mfr. Part No.:
- 6310-2ZNR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | 23 μm | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 65kN | |
| Bore Type | Cylindrical | |
| Series | 6310 | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance 23 μm | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 65kN | ||
Bore Type Cylindrical | ||
Series 6310 | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6310 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z/C3GJN 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2RS1 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 M/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310/C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
