SKF 4312 ATN9 2 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 461-847
- Mfr. Part No.:
- 4312 ATN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP41,559.29
(exc. VAT)
PHP46,546.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,559.29 |
*price indicative
- RS Stock No.:
- 461-847
- Mfr. Part No.:
- 4312 ATN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | 28 μm | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 112kN | |
| Series | 4312 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance 28 μm | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 112kN | ||
Series 4312 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Double row deep groove ball bearings correspond, in their design and operation, to a pair of single row deep groove ball bearings. They are robust in operation, requiring little maintenance, can operate at high speeds and accommodate radial and axial loads in both directions. They are slightly wider than single row bearings of the same bore and outside diameter but have a considerably higher load carrying capacity.
Versatile and robust design
High speed capability
Accommodate high axial and radial loads in both directions
Require little maintenance
Related links
- SKF 6312 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 62312-2RS1 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6312/C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 51412 M 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6312-2Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6312/C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
