SKF 3306 A-2Z/C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

PHP14,107.89

(exc. VAT)

PHP15,800.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP14,107.89

*price indicative

RS Stock No.:
461-832
Mfr. Part No.:
3306 A-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

30.2mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

2

Internal Clearance

C3

Static Load Rating

30kN

Contact Angle

30°

Dynamic Load Rating

42.5kN

Standards/Approvals

RoHS

Series

3306

Limiting Speed

9000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
US

Omkar


The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

High speed capability

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy