SKF 3311 ANR/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 461-709
- Mfr. Part No.:
- 3311 ANR/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP53,423.82
(exc. VAT)
PHP59,834.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,423.82 |
*price indicative
- RS Stock No.:
- 461-709
- Mfr. Part No.:
- 3311 ANR/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 112kN | |
| Series | 3311 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 81.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 112kN | ||
Series 3311 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3311 ANR 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ATN9/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 DMA 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A-2RS1/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
