SKF 6208-2ZNR 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

PHP6,367.84

(exc. VAT)

PHP7,131.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,367.84

*price indicative

RS Stock No.:
461-572
Mfr. Part No.:
6208-2ZNR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Series

6208

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

9000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links