SKF 6207-2RZTN9/HC5C3WT 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 461-570
- Mfr. Part No.:
- 6207-2RZTN9/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP30,365.24
(exc. VAT)
PHP34,009.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,365.24 |
*price indicative
- RS Stock No.:
- 461-570
- Mfr. Part No.:
- 6207-2RZTN9/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Ceramic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 33 μm | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| Bore Type | Cylindrical | |
| Series | 6207 | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Non-Metallic | ||
Ball Material Ceramic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 33 μm | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
Bore Type Cylindrical | ||
Series 6207 | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Hybrid ceramic single row deep groove ball bearings with low-friction seals on both sides have rings made of bearing steel and rolling elements made of bearing grade silicon nitride, which make the bearings electrically insulating. The low-friction seals provide better sealing effectiveness than shields and non-contact seals, thus providing significantly prolonged bearing service life, yet they can still operate at the same speeds as shields.
Protected against electric current damage
Especially suited for use in difficult conditions and contaminated environments
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6007-2RZTN9/HC5C3WT 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6008-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6206-2RZTN9/HC5C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6208-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6207 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207 NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
